LTC4056ETS8-4.2#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $23.72288
Datasheet
Charger IC Lithium Ion TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4056ETS8-4.2#TR

DigiKey Part Number
LTC4056ETS8-4.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4056ETS8-4.2#TR
Description
IC CHARGR BATTERY L-ION TSOT23-8
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4056ETS8-4.2#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Current, Over Temperature
Charge Current - Max
700mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types