
LTC4054LES5-4.2#TRM | |
---|---|
DigiKey Part Number | LTC4054LES5-4.2#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4054LES5-4.2#TRM |
Description | IC CHARGR BATTERY L-ION TSOT23-5 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4054LES5-4.2#TRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 150mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |