


LTC4053EMSE-4.2#TR | |
---|---|
DigiKey Part Number | LTC4053EMSE-4.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4053EMSE-4.2#TR |
Description | IC BATT CHARGR LI-ION REG 10MSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4053EMSE-4.2#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |