LTC4052EMS8E-4.2#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $31.56168
Datasheet
Charger IC Lithium Ion 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4052EMS8E-4.2#TR

DigiKey Part Number
LTC4052EMS8E4.2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4052EMS8E-4.2#TR
Description
IC CHARGER PULSE LI-ION 8-MSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4052EMS8E-4.2#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant, Pulsed
Programmable Features
Timer
Fault Protection
Over Current
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types