


LTC4040EUFD#TRPBF | |
---|---|
DigiKey Part Number | LTC4040EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC4040EUFD#TRPBFCT-ND - Cut Tape (CT) LTC4040EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4040EUFD#TRPBF |
Description | IC BATT PWR MGMT MULTI 1C 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4040EUFD#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.15000 | $79.15 |
10 | $53.64200 | $536.42 |
25 | $46.98320 | $1,174.58 |
100 | $39.45390 | $3,945.39 |
250 | $35.82032 | $8,955.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $35.82049 | $89,551.23 |