Direct

LTC4007EGN#TR | |
|---|---|
DigiKey Part Number | LTC4007EGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4007EGN#TR |
Description | IC CHARGER BATTERY 4A 24-SSOP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4007EGN#TR Models |
Category | Battery Pack Voltage 16.8V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Cells 3 ~ 4 | Supplier Device Package 24-SSOP |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Timer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4007EGN#TRPBF | Analog Devices Inc. | 2,291 | LTC4007EGN#TRPBFCT-ND | $108.77000 | Direct |


