


LT1158IN#PBF | |
|---|---|
DigiKey Part Number | LT1158IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1158IN#PBF |
Description | IC GATE DRVR HALF-BRIDGE 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1158IN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 56 V | |
Rise / Fall Time (Typ) | 130ns, 120ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.14000 | $118.14 |
| 10 | $93.16600 | $931.66 |
| 25 | $86.93400 | $2,173.35 |
| 100 | $80.08400 | $8,008.40 |
| 250 | $76.81908 | $19,204.77 |
| 500 | $74.85084 | $37,425.42 |
| 1,000 | $73.23145 | $73,231.45 |

