
LTC4002EDD-4.2#TRPBF | |
---|---|
DigiKey Part Number | LTC4002EDD-4.2#TRPBFTR-ND - Tape & Reel (TR) LTC4002EDD-4.2#TRPBFCT-ND - Cut Tape (CT) LTC4002EDD-4.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4002EDD-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4002EDD-4.2#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 22V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.55000 | $63.55 |
10 | $42.45100 | $424.51 |
25 | $36.95920 | $923.98 |
100 | $30.74770 | $3,074.77 |
250 | $27.69800 | $6,924.50 |
500 | $26.58312 | $13,291.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $26.58311 | $66,457.78 |