
LTC3897HUHG-2#PBF | |
|---|---|
DigiKey Part Number | LTC3897HUHG-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3897HUHG-2#PBF |
Description | PP SYNC BOOST CNTR W/ IN/ OUT P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3897HUHG-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 65V | |
Frequency - Switching | 75kHz ~ 850kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Overcurrent, Ramping | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.74000 | $147.74 |
| 10 | $117.39500 | $1,173.95 |
| 45 | $105.88378 | $4,764.77 |
| 135 | $100.06785 | $13,509.16 |
| 270 | $97.22137 | $26,249.77 |
| 540 | $94.87854 | $51,234.41 |

