High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Introducing Power by Linear

LTC4440IMS8E#PBF

DigiKey Part Number
LTC4440IMS8E#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4440IMS8E#PBF
Description
IC GATE DRVR HIGH-SIDE 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4440IMS8E#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 15V
Logic Voltage - VIL, VIH
1.3V, 1.6V
Current - Peak Output (Source, Sink)
2.4A, 2.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
80 V
Rise / Fall Time (Typ)
10ns, 7ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$59.36000$59.36
10$45.77700$457.77
50$40.32640$2,016.32
100$38.63780$3,863.78
250$36.85500$9,213.75
500$35.78046$17,890.23
1,000$34.89616$34,896.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.