


LTC3863IDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3863IDE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3863IDE#TRPBF |
Description | IC REG CTRLR BUCK 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3863IDE#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V |
Manufacturer Analog Devices Inc. | Frequency - Switching 50kHz ~ 850kHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck | Package / Case 12-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $38.43091 | $96,077.27 |





