Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC3851AIMSE-1#PBF

DigiKey Part Number
505-LTC3851AIMSE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3851AIMSE-1#PBF
Description
IC REG CTRLR BUCK 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3851AIMSE-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
235kHz ~ 750kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
99%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 515
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.34000$54.34
10$41.74900$417.49
37$37.49000$1,387.13
111$34.94063$3,878.41
259$33.44722$8,662.83
518$32.46382$16,816.26
1,036$31.65468$32,794.25
2,516$30.82399$77,553.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.