Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DFN (5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DFN (5x3)
Introducing Power by Linear

LTC3835IDHC-1#PBF

DigiKey Part Number
LTC3835IDHC-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3835IDHC-1#PBF
Description
IC REG CTRLR BUCK 16-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DFN (5x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3835IDHC-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 36V
Frequency - Switching
250kHz ~ 530kHz
Duty Cycle (Max)
99.4%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFDFN Exposed Pad
Supplier Device Package
16-DFN (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$104.91000$104.91
10$82.54400$825.44
73$71.98548$5,254.94
146$69.48685$10,145.08
292$67.43038$19,689.67
511$66.03892$33,745.89
1,022$64.59307$66,014.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.