


LTC3835EDHC-1#PBF | |
|---|---|
DigiKey Part Number | LTC3835EDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3835EDHC-1#PBF |
Description | IC REG CTRLR BUCK 16-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3835EDHC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 36V | |
Frequency - Switching | 250kHz ~ 530kHz | |
Duty Cycle (Max) | 99.4% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.53000 | $89.53 |
| 10 | $69.99000 | $699.90 |
| 73 | $60.77151 | $4,436.32 |
| 146 | $58.59000 | $8,554.14 |
| 292 | $56.79538 | $16,584.25 |
| 511 | $55.58057 | $28,401.67 |
| 1,022 | $54.31821 | $55,513.21 |


