Buck Regulator Positive Output Step-Down DC-DC Controller IC TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC3801BES6#TRPBF

DigiKey Part Number
LTC3801BES6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3801BES6#TRPBF
Description
IC REG CTRLR BUCK TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC3801BES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.4V ~ 9.8V
Frequency - Switching
550kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.40757$83,518.93
Manufacturers Standard Package