Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4)
Introducing Power by Linear

LTC3785IUF#PBF

DigiKey Part Number
LTC3785IUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3785IUF#PBF
Description
IC REG CTRLR BUCK-BOOST 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3785IUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.7V ~ 10V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$100.38000$100.38
10$78.77000$787.70
91$67.76505$6,166.62
182$65.49824$11,920.68
273$64.36289$17,571.07
546$62.69811$34,233.17
1,001$61.48565$61,547.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.