
LTC3776EGN#PBF | |
|---|---|
DigiKey Part Number | LTC3776EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3776EGN#PBF |
Description | IC REG CTRLR DDR 2OUT 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR, QDR Voltage Regulator IC 2 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3776EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR, QDR | |
Voltage - Input | 2.75V ~ 9.8V | |
Number of Outputs | 2 | |
Voltage - Output | 0.3V ~ 9.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $107.62000 | $107.62 |
| 10 | $84.59900 | $845.99 |
| 55 | $74.97255 | $4,123.49 |
| 110 | $72.19900 | $7,941.89 |
| 275 | $69.26956 | $19,049.13 |
| 550 | $67.50405 | $37,127.23 |
| 1,045 | $66.14917 | $69,125.88 |


