


LTC3732CUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3732CUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3732CUHF#TRPBF |
Description | IC REG CTRLR BUCK 38QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3732CUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 3 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 7V | |
Frequency - Switching | 225kHz ~ 680kHz | |
Duty Cycle (Max) | 98.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $65.89348 | $164,733.70 |

