



LTC3725IMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3725IMSE#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3725IMSE#TRPBF |
Description | IC SEC SIDE CTRLR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Secondary-Side Controller PMIC 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3725IMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Secondary-Side Controller | |
Current - Supply | 2.1mA | |
Voltage - Supply | 7V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $43.04778 | $107,619.45 |







