Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Introducing Power by Linear

LTC3721EGN-1#PBF

DigiKey Part Number
505-LTC3721EGN-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3721EGN-1#PBF
Description
IC REG CTRLR PUSH-PULL 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3721EGN-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Push-Pull
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
Up to 10V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$120.53000$120.53
10$95.26300$952.63
25$88.94000$2,223.50
100$81.98970$8,198.97
300$78.11357$23,434.07
500$76.68046$38,340.23
1,000$75.03738$75,037.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.