16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3717EGN#PBF

DigiKey Part Number
505-LTC3717EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3717EGN#PBF
Description
IC REG CTRLR DDR 1OUT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, DDR, QDR Voltage Regulator IC 1 Output 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3717EGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, DDR, QDR
Voltage - Input
4V ~ 36V
Number of Outputs
1
Voltage - Output
2V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$80.06000$80.06
10$54.25000$542.50
25$47.52520$1,188.13
100$39.92850$3,992.85
300$36.33367$10,900.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.