
LTC3714EG#PBF | |
---|---|
DigiKey Part Number | LTC3714EG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3714EG#PBF |
Description | IC REG CTRLR INTEL 1OUT 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Voltage Regulator IC 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3714EG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel Pentium® | |
Voltage - Input | 4V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 1.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.85000 | $82.85 |
10 | $56.29500 | $562.95 |
47 | $45.45574 | $2,136.42 |
141 | $39.98816 | $5,638.33 |
282 | $38.07865 | $10,738.18 |