PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 550kHz 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 550kHz 10-MSOP
How Smart Healthcare is Changing Lives

LTC3700EMS#PBF

DigiKey Part Number
505-LTC3700EMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3700EMS#PBF
Description
IC REG DL BUCK/LNR 550KHZ 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 550kHz 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3700EMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
550kHz
Voltage/Current - Output 1
Adj to 0.8V, 5A
Voltage/Current - Output 2
Adj to 0.8V, 150mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.4V ~ 9.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
150$40.12313$6,018.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.