


LTC3677EUFF-3#PBF | |
|---|---|
DigiKey Part Number | LTC3677EUFF-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3677EUFF-3#PBF |
Description | IC LI-ION PWR MGMT 44-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 44-QFN (4x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3677EUFF-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 90mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerWFQFN | |
Supplier Device Package | 44-QFN (4x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.88000 | $106.88 |
| 10 | $84.04800 | $840.48 |
| 52 | $74.71923 | $3,885.40 |
| 104 | $71.91683 | $7,479.35 |
| 260 | $68.95815 | $17,929.12 |
| 520 | $67.17471 | $34,930.85 |
| 1,040 | $65.70694 | $68,335.22 |



