


LTC3642EMS8E#TRPBF | |
---|---|
DigiKey Part Number | LTC3642EMS8E#TRPBFTR-ND - Tape & Reel (TR) LTC3642EMS8E#TRPBFCT-ND - Cut Tape (CT) LTC3642EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3642EMS8E#TRPBF |
Description | IC REG BUCK ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3642EMS8E#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.06000 | $74.06 |
10 | $49.97200 | $499.72 |
25 | $43.69240 | $1,092.31 |
100 | $36.58740 | $3,658.74 |
250 | $33.09920 | $8,274.80 |
500 | $32.74136 | $16,370.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $32.74136 | $81,853.40 |