


LTC3636IUFD-1#PBF | |
|---|---|
DigiKey Part Number | LTC3636IUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3636IUFD-1#PBF |
Description | IC REG BUCK ADJ 6A DL 28QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 2 Output 6A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3636IUFD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | Adjustable | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.46000 | $119.46 |
| 10 | $94.32500 | $943.25 |
| 73 | $82.50438 | $6,022.82 |
| 146 | $79.70630 | $11,637.12 |
| 292 | $77.40318 | $22,601.73 |
| 511 | $75.84503 | $38,756.81 |
| 1,022 | $74.22567 | $75,858.63 |

