Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad
Introducing Power by Linear

LTC3633IUFD#TRPBF

DigiKey Part Number
505-LTC3633IUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3633IUFD#TRPBFCT-ND - Cut Tape (CT)
505-LTC3633IUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3633IUFD#TRPBF
Description
IC REG BUCK ADJ 3A DL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3633IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
28-QFN (4x5)
Voltage - Input (Min)
3.6V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$119.95000$119.95
10$94.67900$946.79
25$88.36480$2,209.12
100$81.41920$8,141.92
250$81.38560$20,346.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$72.73837$181,845.93
Manufacturers Standard Package