LTC3633AIFE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $54.02250
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $54.02250
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $59.99070
Datasheet
24 TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 TSSOP EP
24 TSSOP EP Pad View
Introducing Power by Linear

LTC3633AIFE#TRPBF

DigiKey Part Number
505-LTC3633AIFE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3633AIFE#TRPBFCT-ND - Cut Tape (CT)
505-LTC3633AIFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3633AIFE#TRPBF
Description
IC REG BUCK ADJ 3A DL 28TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3633AIFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
500kHz ~ 4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$123.81000$123.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$59.99070$119,981.40
Manufacturers Standard Package