


LTC3633AEUFD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3633AEUFD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3633AEUFD-1#PBF |
Description | IC REG BUCK ADJ 3A DL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.5V 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3633AEUFD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.98000 | $105.98 |
| 10 | $83.35000 | $833.50 |
| 73 | $72.70397 | $5,307.39 |
| 146 | $70.18514 | $10,247.03 |
| 292 | $68.11147 | $19,888.55 |
| 511 | $66.70838 | $34,087.98 |
| 1,022 | $65.25039 | $66,685.90 |



