



LTC3624HMSE-25#PBF | |
|---|---|
DigiKey Part Number | LTC3624HMSE-25#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3624HMSE-25#PBF |
Description | IC REG BUCK 5V 2A 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3624HMSE-25#PBF Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-MSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.75000 | $91.75 |
| 10 | $71.80700 | $718.07 |
| 37 | $65.03432 | $2,406.27 |
| 111 | $60.98721 | $6,769.58 |
| 259 | $58.61486 | $15,181.25 |
| 518 | $57.05309 | $29,553.50 |
| 1,036 | $55.76795 | $57,775.60 |


