8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-MSOP-EP
Introducing Power by Linear

LTC3621EMS8E-23.3#PBF

DigiKey Part Number
LTC3621EMS8E-23.3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3621EMS8E-23.3#PBF
Description
IC REG BUCK 3.3V 1A 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3621EMS8E-23.3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$72.19000$72.19
10$48.61800$486.18
50$38.68880$1,934.44
100$35.52190$3,552.19
250$32.11040$8,027.60
500$31.59030$15,795.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.