LTC3611IWP#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $213.46000
Datasheet
64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-QFN (9x9)
Introducing Power by Linear

LTC3611IWP#TRPBF

DigiKey Part Number
LTC3611IWP#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3611IWP#TRPBF
Description
IC REG BUCK ADJ 10A 64QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 64-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
LTC3611IWP#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$136.95990$273,919.80
Manufacturers Standard Package