


LTC3563EDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC3563EDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3563EDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3563EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3563EDC#TRMPBF |
Description | IC REG BUCK PROG 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.28V, 1.87V 1 Output 500mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3563EDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.24000 | $48.24 |
10 | $31.69300 | $316.93 |
25 | $27.38960 | $684.74 |
100 | $22.51620 | $2,251.62 |
250 | $20.12396 | $5,030.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.65240 | $9,326.20 |
1,000 | $18.21330 | $18,213.30 |