10-UTDFN_05-08-1739 rev 0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-UTDFN_05-08-1739 rev 0
Introducing Power by Linear

LTC3548EKD-1#TRPBF

DigiKey Part Number
LTC3548EKD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3548EKD-1#TRPBF
Description
IC REG BUCK 1.575V/1.8V 10UTDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.575V, 1.8V 2 Output 700mA, 1.2A 10-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3548EKD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-UTDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types