
LTC3547BEDDB#PBF | |
---|---|
DigiKey Part Number | LTC3547BEDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3547BEDDB#PBF |
Description | IC REG BCK SYNC ADJ 0.3A DL 8DFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3547BEDDB#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |