
LTC3530EMS#TRPBF | |
---|---|
DigiKey Part Number | LTC3530EMS#TRPBFTR-ND - Tape & Reel (TR) LTC3530EMS#TRPBFCT-ND - Cut Tape (CT) LTC3530EMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3530EMS#TRPBF |
Description | IC REG BUCK BST ADJ 600MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3530EMS#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.95000 | $75.95 |
10 | $51.32700 | $513.27 |
25 | $44.90440 | $1,122.61 |
100 | $37.64170 | $3,764.17 |
250 | $34.07696 | $8,519.24 |
500 | $33.87038 | $16,935.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $33.87038 | $84,675.95 |