Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3526EDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3526EDC-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3526EDC-2#TRMPBFCT-ND - Cut Tape (CT) LTC3526EDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526EDC-2#TRMPBF |
Description | IC REG BOOST ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526EDC-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.18000 | $48.18 |
| 10 | $36.88200 | $368.82 |
| 25 | $34.06680 | $851.67 |
| 100 | $30.97200 | $3,097.20 |
| 250 | $30.69252 | $7,673.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.46520 | $14,732.60 |
| 1,000 | $28.71112 | $28,711.12 |
| 1,500 | $28.33381 | $42,500.71 |
| 2,500 | $27.91535 | $69,788.38 |









