


LTC3526BEDC#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3526BEDC#TRMPBFTR-ND - Tape & Reel (TR) LTC3526BEDC#TRMPBFCT-ND - Cut Tape (CT) LTC3526BEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3526BEDC#TRMPBF |
Description | IC REG BOOST ADJ 500MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 500mA (Switch) 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3526BEDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DFN (2x2) |
Voltage - Input (Min) 1V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $37.99200 | $379.92 |
| 25 | $35.08920 | $877.23 |
| 100 | $31.90110 | $3,190.11 |
| 250 | $30.69252 | $7,673.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.46520 | $14,732.60 |
| 1,000 | $28.71112 | $28,711.12 |
| 1,500 | $28.33381 | $42,500.71 |
| 2,500 | $27.91535 | $69,788.38 |








