


LTC3455EUF#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3455EUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3455EUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC3455EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3455EUF#TRPBF |
Description | IC CONV DC/DC DUAL USBBATT 24QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3455EUF#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $54.02250 | $135,056.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.76000 | $107.76 |
10 | $74.40100 | $744.01 |
25 | $65.71760 | $1,642.94 |
100 | $55.89610 | $5,589.61 |
250 | $54.02232 | $13,505.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.03000 | $113.03 |
10 | $80.18800 | $801.88 |
25 | $71.74680 | $1,793.67 |
100 | $62.31540 | $6,231.54 |
250 | $57.74912 | $14,437.28 |
500 | $54.96902 | $27,484.51 |
1,000 | $54.02250 | $54,022.50 |