


LTC3418EUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3418EUHF#TRPBFTR-ND - Tape & Reel (TR) LTC3418EUHF#TRPBFCT-ND - Cut Tape (CT) LTC3418EUHF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3418EUHF#TRPBF |
Description | IC REG BUCK ADJ 8A 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3418EUHF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.94000 | $163.94 |
| 10 | $130.83700 | $1,308.37 |
| 25 | $122.55960 | $3,063.99 |
| 100 | $118.36740 | $11,836.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $105.16594 | $262,914.85 |


