



LTC3417AIFE#PBF | |
|---|---|
DigiKey Part Number | LTC3417AIFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3417AIFE#PBF |
Description | IC REG BUCK ADJ 1A/1.5A 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3417AIFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz, 600kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3417AEFE#PBF | Analog Devices Inc. | 173 | LTC3417AEFE#PBF-ND | $95.45000 | Parametric Equivalent |
| LTC3417AEFE-2#PBF | Analog Devices Inc. | 152 | LTC3417AEFE-2#PBF-ND | $83.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.11000 | $108.11 |
| 10 | $85.01900 | $850.19 |
| 74 | $74.08905 | $5,482.59 |
| 148 | $71.52595 | $10,585.84 |
| 296 | $69.41611 | $20,547.17 |
| 518 | $67.98815 | $35,217.86 |
| 1,036 | $66.50439 | $68,898.55 |




