


LTC3417AIDHC-1#PBF | |
|---|---|
DigiKey Part Number | LTC3417AIDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3417AIDHC-1#PBF |
Description | IC REG BCK ADJ 1A/1.5A DL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3417AIDHC-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 600kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.46000 | $88.46 |
| 10 | $69.14300 | $691.43 |
| 73 | $60.02479 | $4,381.81 |
| 146 | $57.86699 | $8,448.58 |
| 292 | $56.09034 | $16,378.38 |
| 511 | $54.88793 | $28,047.73 |
| 1,022 | $53.63853 | $54,818.58 |






