


LTC3410ESC6#TRPBF | |
|---|---|
DigiKey Part Number | LTC3410ESC6#TRPBFTR-ND - Tape & Reel (TR) LTC3410ESC6#TRPBFCT-ND - Cut Tape (CT) LTC3410ESC6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3410ESC6#TRPBF |
Description | IC REG BUCK ADJ 300MA SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3410ESC6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $32.63900 | $326.39 |
| 25 | $30.10400 | $752.60 |
| 100 | $27.31680 | $2,731.68 |
| 250 | $26.91884 | $6,729.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.54700 | $61,367.50 |

