
LTC3410ESC6-1.2#PBF | |
|---|---|
DigiKey Part Number | LTC3410ESC6-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3410ESC6-1.2#PBF |
Description | IC REG BCK SYNC 1.2V 0.3A SC70-6 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3410ESC6-1.2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |

