Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Introducing Power by Linear

LTC3410ESC6-1.8#TRMPBF

DigiKey Part Number
505-LTC3410ESC6-1.8#TRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3410ESC6-1.8#TRMPBF
Description
IC REG BUCK 1.8V 300MA SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LTC3410ESC6-1.8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$25.52940$12,764.70
1,000$24.86288$24,862.88
1,500$24.52912$36,793.68
2,500$24.15927$60,398.17
Manufacturers Standard Package