SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3410BESC6-1.2#PBF

DigiKey Part Number
LTC3410BESC6-1.2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3410BESC6-1.2#PBF
Description
IC REG BCK SYNC 1.2V 0.3A SC70-6
Customer Reference
Detailed Description
Switching Regulator IC Output 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LTC3410BESC6-1.2#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types