



LTC4210-1IS6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4210-1IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4210-1IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4210-1IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-1IS6#TRMPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-1IS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 650 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.98000 | $62.98 |
10 | $42.07300 | $420.73 |
25 | $36.61760 | $915.44 |
100 | $30.45130 | $3,045.13 |
250 | $27.42476 | $6,856.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $26.27520 | $13,137.60 |