8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
Introducing Power by Linear

LTC3404EMS8#TRPBF

DigiKey Part Number
LTC3404EMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC3404EMS8#TRPBFCT-ND - Cut Tape (CT)
LTC3404EMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3404EMS8#TRPBF
Description
IC REG BUCK ADJ 600MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC3404EMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.65V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,553
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$77.71000$77.71
10$52.56100$525.61
25$46.00720$1,150.18
100$38.59980$3,859.98
250$34.96360$8,740.90
500$34.88310$17,441.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$34.88310$87,207.75
Manufacturers Standard Package