LTC3400BES6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 5,161
Unit Price: $64.21000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4,180
Unit Price: $60.01000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $60.01000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 990
Unit Price: $64.37000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $27.06270
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC3400BES6#TRPBF

DigiKey Part Number
505-LTC3400BES6#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3400BES6#TRPBFCT-ND - Cut Tape (CT)
505-LTC3400BES6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3400BES6#TRPBF
Description
IC REG BOOST ADJ 600MA TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA (Switch) SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC3400BES6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.01000$67.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.06270$67,656.75
Manufacturers Standard Package