Buck Switching Regulator IC Positive Fixed 0.875V 1 Output 12.5A 18-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3311JV-0.875#TRMPBF

DigiKey Part Number
505-LTC3311JV-0.875#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3311JV-0.875#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3311JV-0.875#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3311JV-0.875#TRMPBF
Description
IC REG BUCK 0.875V 12.5A 18LQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 0.875V 1 Output 12.5A 18-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz ~ 5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-LQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.48000$93.48
10$73.23700$732.37
25$68.17920$1,704.48
100$63.90080$6,390.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$58.37446$29,187.23
1,000$57.06009$57,060.09
Manufacturers Standard Package